


SEAF-20-01-L-06-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAF-20-01-L-06-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-06-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-06-2-RA-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.411" (10.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.46000 | kr.129.46 |
| 10 | kr.110.03100 | kr.1,100.31 |
| 25 | kr.103.14160 | kr.2,578.54 |
| 50 | kr.98.21800 | kr.4,910.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.84.74720 | kr.12,712.08 |
| 300 | kr.79.45607 | kr.23,836.82 |
| Unit Price without VAT: | kr.129.46000 |
|---|---|
| Unit Price with VAT: | kr.161.82500 |

