120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-20-01-L-06-2-RA-GP-TR

DigiKey Part Number
612-SEAF-20-01-L-06-2-RA-GP-TR-ND - Tape & Reel (TR)
612-SEAF-20-01-L-06-2-RA-GP-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-20-01-L-06-2-RA-GP-TR
Description
CONN HD ARRAY RCPT 120P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-01-L-06-2-RA-GP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mating Flange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Height Above Board
0.411" (10.45mm)
Number of Positions
120
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.138.14000kr.138.14
10kr.117.38000kr.1,173.80
25kr.110.02880kr.2,750.72
50kr.104.77660kr.5,238.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.85.68310kr.8,568.31
300kr.85.18890kr.25,556.67
Manufacturers Standard Package
Unit Price without VAT:kr.138.14000
Unit Price with VAT:kr.172.67500