


SEAF-15-05.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14296TR-ND - Tape & Reel (TR) SAM14296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-15-05.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 150P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-15-05.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 150 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.43000 | kr.105.43 |
| 10 | kr.89.59700 | kr.895.97 |
| 25 | kr.83.98200 | kr.2,099.55 |
| 50 | kr.79.97400 | kr.3,998.70 |
| 100 | kr.77.67890 | kr.7,767.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.63.46340 | kr.15,865.85 |
| Unit Price without VAT: | kr.105.43000 |
|---|---|
| Unit Price with VAT: | kr.131.78750 |

