40 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-10-05.0-L-04-1-A-K-TR

DigiKey Part Number
SAM14289TR-ND - Tape & Reel (TR)
SAM14289CT-ND - Cut Tape (CT)
SAM14289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF-10-05.0-L-04-1-A-K-TR
Description
CONN HD ARRAY RCPT 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-10-05.0-L-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Number of Positions
40
Height Above Board
0.199" (5.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.41000kr.55.41
10kr.47.06200kr.470.62
25kr.44.11360kr.1,102.84
50kr.42.00760kr.2,100.38
100kr.40.00220kr.4,000.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475kr.34.39457kr.16,337.42
950kr.31.38300kr.29,813.85
Manufacturers Standard Package
Unit Price without VAT:kr.55.41000
Unit Price with VAT:kr.69.26250