Parametric Equivalent

SEAC-030-06-12.0-TU-TU-N | |
|---|---|
DigiKey Part Number | 612-SEAC-030-06-12.0-TU-TU-N-ND |
Manufacturer | |
Manufacturer Product Number | SEAC-030-06-12.0-TU-TU-N |
Description | CBL ASSM M-M 180POS 12" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SEAC-030-06-12.0-TU-TU-N Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 180 | Contact Finish Gold |
Number of Rows 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAC-030-06-12.0-TU-TU | Samtec Inc. | 0 | 612-SEAC-030-06-12.0-TU-TU-ND | kr.1,520.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,520.78000 | kr.1,520.78 |
| Unit Price without VAT: | kr.1,520.78000 |
|---|---|
| Unit Price with VAT: | kr.1,900.97500 |



