SEAC-020-10-40.0-TU-TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.3,044.85000
Datasheet
200 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-020-10-40.0-TU-TU

DigiKey Part Number
612-SEAC-020-10-40.0-TU-TU-ND
Manufacturer
Manufacturer Product Number
SEAC-020-10-40.0-TU-TU
Description
CBL ASSM M-M 200POS 40" HDR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
SEAC-020-10-40.0-TU-TU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.025" (0.64mm)
Series
Length
3.33' (1.02m)
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
200
Contact Finish
Gold
Number of Rows
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAC-020-10-40.0-TU-TU-NSamtec Inc.0612-SEAC-020-10-40.0-TU-TU-N-NDkr.3,044.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,044.85000kr.3,044.85
Manufacturers Standard Package
Unit Price without VAT:kr.3,044.85000
Unit Price with VAT:kr.3,806.06250