
ERCD-020-24.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-020-24.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-24.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 40POS 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-020-24.00-TEU-TED-1-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.708.48000 | kr.708.48 |
| 10 | kr.602.27200 | kr.6,022.72 |
| 25 | kr.597.12000 | kr.14,928.00 |
| Unit Price without VAT: | kr.708.48000 |
|---|---|
| Unit Price with VAT: | kr.885.60000 |

