
S1SST-15-28-GF-15.00-L1 | |
|---|---|
DigiKey Part Number | 612-S1SST-15-28-GF-15.00-L1-ND |
Manufacturer | |
Manufacturer Product Number | S1SST-15-28-GF-15.00-L1 |
Description | MICRO MATE SINGLE ROW DISCRETE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | S1SST-15-28-GF-15.00-L1 Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 15 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |

