
S1SS-15-28-GF-30.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-S1SS-15-28-GF-30.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-15-28-GF-30.00-D-NUS |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | S1SS-15-28-GF-30.00-D-NUS Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 15 | Contact Finish Thickness 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.29000 | kr.104.29 |
| Unit Price without VAT: | kr.104.29000 |
|---|---|
| Unit Price with VAT: | kr.130.36250 |

