
S1SS-03-28-GF-01.80-L | |
|---|---|
DigiKey Part Number | 612-S1SS-03-28-GF-01.80-L-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-03-28-GF-01.80-L |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | S1SS-03-28-GF-01.80-L Models |
Category | Pitch - Connector 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 50 | kr.13.31400 | kr.665.70 |
| 100 | kr.11.28520 | kr.1,128.52 |
| 500 | kr.10.77610 | kr.5,388.05 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |



