Cable Assembly Coaxial SMB to SMB RG-316 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-07BJ1-07SP1-0305

DigiKey Part Number
612-RF316-07BJ1-07SP1-0305-ND
Manufacturer
Manufacturer Product Number
RF316-07BJ1-07SP1-0305
Description
COAX CBL SMB TO SMB 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-07BJ1-07SP1-0305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.01" (305.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Connector Impedance
50 Ohms
1st Connector
SMB Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Amber
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-50°C ~ 165°C
2nd Connector
SMB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.120.40000kr.120.40
10kr.102.33400kr.1,023.34
25kr.95.92440kr.2,398.11
50kr.91.34680kr.4,567.34
100kr.86.98860kr.8,698.86
250kr.84.16352kr.21,040.88
Manufacturers Standard Package
Unit Price without VAT:kr.120.40000
Unit Price with VAT:kr.150.50000