
RF316-01RP1-04SP3-0152 | |
---|---|
DigiKey Part Number | 612-RF316-01RP1-04SP3-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-04SP3-0152 |
Description | COAX CBL BNC TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01RP1-04SP3-0152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.135.10000 | kr.135.10 |
10 | kr.114.81000 | kr.1,148.10 |
25 | kr.107.62240 | kr.2,690.56 |
50 | kr.102.48840 | kr.5,124.42 |
100 | kr.97.59870 | kr.9,759.87 |
250 | kr.97.45920 | kr.24,364.80 |
Unit Price without VAT: | kr.135.10000 |
---|---|
Unit Price with VAT: | kr.168.87500 |