
RF316-01RP1-01RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF316-01RP1-01RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-01RP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01RP1-01RP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.42000 | kr.151.42 |
| 10 | kr.128.71700 | kr.1,287.17 |
| 25 | kr.120.65800 | kr.3,016.45 |
| 50 | kr.114.90040 | kr.5,745.02 |
| 100 | kr.110.43840 | kr.11,043.84 |
| Unit Price without VAT: | kr.151.42000 |
|---|---|
| Unit Price with VAT: | kr.189.27500 |

