Cable Assembly Coaxial N-Type to SMA RG-174 36.024" (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01SP1-06BJ2-0915

DigiKey Part Number
612-RF174-01SP1-06BJ2-0915-ND
Manufacturer
Manufacturer Product Number
RF174-01SP1-06BJ2-0915
Description
COAX CBL N-TYPE TO SMA 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-174 36.024" (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01SP1-06BJ2-0915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.024" (915.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-50°C ~ 90°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.231.60000kr.231.60
10kr.196.84400kr.1,968.44
25kr.184.52200kr.4,613.05
50kr.175.71940kr.8,785.97
100kr.172.13100kr.17,213.10
Manufacturers Standard Package
Unit Price without VAT:kr.231.60000
Unit Price with VAT:kr.289.50000