Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01RP1-03RP1-0152

DigiKey Part Number
612-RF174-01RP1-03RP1-0152-ND
Manufacturer
Manufacturer Product Number
RF174-01RP1-03RP1-0152
Description
COAX CBL MMCX TO SMA 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-174 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01RP1-03RP1-0152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Samtec Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-50°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.118.75000kr.118.75
10kr.100.92000kr.1,009.20
25kr.94.60280kr.2,365.07
50kr.90.08760kr.4,504.38
100kr.85.78970kr.8,578.97
250kr.82.89552kr.20,723.88
Manufacturers Standard Package
Unit Price without VAT:kr.118.75000
Unit Price with VAT:kr.148.43750