
RF047-A-10SP-10SP-0152 | |
|---|---|
DigiKey Part Number | 612-RF047-A-10SP-10SP-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF047-A-10SP-10SP-0152 |
Description | COAX CBL 1.0MM TO 1.0MM 5.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 0.047" Flexible Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Violet | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.9,418.07000 | kr.47,090.35 |
| Unit Price without VAT: | kr.9,418.07000 |
|---|---|
| Unit Price with VAT: | kr.11,772.58750 |


