QTS-075-04-H-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.92.30530

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.307.41700

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.109.81130
Datasheet
Image for QTS-075-04-H-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-075-04-H-D-A-K-TR

DigiKey Part Number
QTS-075-04-H-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTS-075-04-H-D-A-K-TR
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTS-075-04-H-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
150
Height Above Board
0.600" (15.24mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTS-075-04-F-D-A-K-TRSamtec Inc.0QTS-075-04-F-D-A-K-TR-NDkr.92.30530Similar
QTS-075-04-H-D-A-KSamtec Inc.0QTS-075-04-H-D-A-K-NDkr.307.41700Similar
QTS-075-04-L-D-A-K-TRSamtec Inc.0QTS-075-04-L-D-A-K-TR-NDkr.109.81130Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.202.57500kr.20,257.50
Manufacturers Standard Package
Unit Price without VAT:kr.202.57500
Unit Price with VAT:kr.253.21875