QTS-075-03-F-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.219.74436
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.150.94564
Datasheet
Image for QTS-075-03-F-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-075-03-F-D-A

DigiKey Part Number
QTS-075-03-F-D-A-ND
Manufacturer
Manufacturer Product Number
QTS-075-03-F-D-A
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTS-075-03-F-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
150
Height Above Board
0.404" (10.27mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTS-075-03-H-D-ASamtec Inc.0QTS-075-03-H-D-A-NDkr.219.74436Similar
QTS-075-03-L-D-ASamtec Inc.0QTS-075-03-L-D-A-NDkr.150.94564Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
39kr.114.62718kr.4,470.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.62718
Unit Price with VAT:kr.143.28398