
QTS-050-02-L-D-RA-WT-SP | |
|---|---|
DigiKey Part Number  | QTS-050-02-L-D-RA-WT-SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | QTS-050-02-L-D-RA-WT-SP  | 
Description  | CONN HDR 100POS R/A SMD GOLD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold  | 
EDA/CAD Models  | QTS-050-02-L-D-RA-WT-SP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 100  | |
Pitch  | 0.025" (0.64mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount, Right Angle  | |
Features  | Ground Bus (Plane), Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | -  | |
Height Above Board  | 0.371" (9.42mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 64 | kr.130.75203 | kr.8,368.13 | 
| Unit Price without VAT: | kr.130.75203 | 
|---|---|
| Unit Price with VAT: | kr.163.44004 | 

