Similar
Similar

QTS-050-01-F-D | |
|---|---|
DigiKey Part Number | QTS-050-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-F-D |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-050-01-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-050-01-F-D-TR | Samtec Inc. | 0 | QTS-050-01-F-D-TR-ND | kr.47.61355 | Similar |
| QTS-050-01-L-D | Samtec Inc. | 0 | QTS-050-01-L-D-ND | kr.73.92438 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.64.03396 | kr.3,073.63 |
| Unit Price without VAT: | kr.64.03396 |
|---|---|
| Unit Price with VAT: | kr.80.04245 |

