
QTS-025-04-L-D-A-K-FR | |
|---|---|
DigiKey Part Number | 612-QTS-025-04-L-D-A-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS-025-04-L-D-A-K-FR |
Description | "0.635 MM Q STRIP HIGH-SPEED GRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 50 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.26880 | kr.7,026.88 |
| Unit Price without VAT: | kr.70.26880 |
|---|---|
| Unit Price with VAT: | kr.87.83600 |

