Similar
Similar
Similar

QTS-025-03-C-D-A-K | |
|---|---|
DigiKey Part Number | QTS-025-03-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-03-C-D-A-K |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-03-C-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.138.93292 | kr.6,668.78 |
| Unit Price without VAT: | kr.138.93292 |
|---|---|
| Unit Price with VAT: | kr.173.66615 |

