
QTS-025-02-L-D | |
|---|---|
DigiKey Part Number | QTS-025-02-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-L-D |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-02-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 50 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.53.95333 | kr.2,589.76 |
| Unit Price without VAT: | kr.53.95333 |
|---|---|
| Unit Price with VAT: | kr.67.44166 |

