



QTS-025-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9836-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-L-D-A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.41000 | kr.51.41 |
| 192 | kr.39.28052 | kr.7,541.86 |
| 480 | kr.37.51844 | kr.18,008.85 |
| Unit Price without VAT: | kr.51.41000 |
|---|---|
| Unit Price with VAT: | kr.64.26250 |


