Similar
Similar
Similar

QTH-120-02-C-D-A-K | |
|---|---|
DigiKey Part Number | QTH-120-02-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-02-C-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-120-02-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 240 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-120-02-F-D-A-K | Samtec Inc. | 90 | 612-QTH-120-02-F-D-A-K-ND | kr.91.04000 | Similar |
| QTH-120-02-H-D-A-K | Samtec Inc. | 0 | QTH-120-02-H-D-A-K-ND | kr.168.68538 | Similar |
| QTH-120-02-L-D-A-K | Samtec Inc. | 0 | SAM11641-ND | kr.106.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.163.53038 | kr.4,251.79 |
| Unit Price without VAT: | kr.163.53038 |
|---|---|
| Unit Price with VAT: | kr.204.41298 |




