
QTH-090-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-090-02-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-090-02-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-090-02-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-090-02-F-D-A-K-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.06000 | kr.53.06 |
| 25 | kr.50.56000 | kr.1,264.00 |
| 50 | kr.47.68000 | kr.2,384.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.44.99200 | kr.7,873.60 |
| 350 | kr.40.89600 | kr.14,313.60 |
| 525 | kr.39.68025 | kr.20,832.13 |
| 1.225 | kr.38.52826 | kr.47,197.12 |
| Unit Price without VAT: | kr.53.06000 |
|---|---|
| Unit Price with VAT: | kr.66.32500 |




