
QTH-060-03-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-060-03-L-D-A-TR-ND - Tape & Reel (TR) 612-QTH-060-03-L-D-A-CT-ND - Cut Tape (CT) 612-QTH-060-03-L-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-03-L-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-03-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-03-L-D-A | Samtec Inc. | 757 | SAM8191-ND | kr.73.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.48000 | kr.84.48 |
| 10 | kr.71.81800 | kr.718.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.52.94700 | kr.7,942.05 |
| 300 | kr.49.77367 | kr.14,932.10 |
| Unit Price without VAT: | kr.84.48000 |
|---|---|
| Unit Price with VAT: | kr.105.60000 |

