QTH-060-02-F-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.76.65105
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.81.77095
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.48.62804
Datasheet
Image for QTH-060-02-F-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-02-F-D-DP-A-K-TR

DigiKey Part Number
QTH-060-02-F-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-02-F-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLUG 120POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-02-F-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
8mm
Number of Positions
120
Height Above Board
0.286" (7.26mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-02-C-D-DP-A-K-TRSamtec Inc.0QTH-060-02-C-D-DP-A-K-TR-NDkr.76.65105Similar
QTH-060-02-F-D-DP-A-KSamtec Inc.0QTH-060-02-F-D-DP-A-K-NDkr.81.77095Similar
QTH-060-02-L-D-DP-A-K-TRSamtec Inc.0QTH-060-02-L-D-DP-A-K-TR-NDkr.48.62804Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
275kr.47.48036kr.13,057.10
Manufacturers Standard Package
Unit Price without VAT:kr.47.48036
Unit Price with VAT:kr.59.35045