QTH-060-01-F-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.73.90068
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.69.28292
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.76.24395
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.46.94334
Image for QTH-060-01-F-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-F-D-K-TR

DigiKey Part Number
QTH-060-01-F-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-01-F-D-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTH-060-01-F-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-01-C-D-K-TRSamtec Inc.0612-QTH-060-01-C-D-K-TR-NDkr.73.90068Similar
QTH-060-01-F-D-KSamtec Inc.0QTH-060-01-F-D-K-NDkr.69.28292Similar
QTH-060-01-H-D-K-TRSamtec Inc.0612-QTH-060-01-H-D-K-TR-NDkr.76.24395Similar
QTH-060-01-L-D-K-TRSamtec Inc.0QTH-060-01-L-D-K-TR-NDkr.46.94334Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
575kr.40.29440kr.23,169.28
Manufacturers Standard Package
Unit Price without VAT:kr.40.29440
Unit Price with VAT:kr.50.36800