QTH-060-01-F-D-A-RT1-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.97.13804

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.70.16120
Image for QTH-060-01-F-D-A-RT1-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-F-D-A-RT1-K-TR

DigiKey Part Number
QTH-060-01-F-D-A-RT1-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-01-F-D-A-RT1-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-01-F-D-A-RT1-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-01-C-D-A-RT1-K-TRSamtec Inc.0QTH-060-01-C-D-A-RT1-K-TR-NDkr.97.13804Similar
QTH-060-01-L-D-A-RT1-K-TRSamtec Inc.0QTH-060-01-L-D-A-RT1-K-TR-NDkr.70.16120Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
275kr.55.72905kr.15,325.49
Manufacturers Standard Package
Unit Price without VAT:kr.55.72905
Unit Price with VAT:kr.69.66131