QTH-060-01-C-D-DP-A-RT1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.84.23103

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.138.05769

Similar


Samtec Inc.
In Stock: 198
Unit Price: kr.97.07000
Datasheet
Image for QTH-060-01-C-D-DP-A-RT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-C-D-DP-A-RT1

DigiKey Part Number
QTH-060-01-C-D-DP-A-RT1-ND
Manufacturer
Manufacturer Product Number
QTH-060-01-C-D-DP-A-RT1
Description
CONN DIFF ARRAY PLUG 120POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTH-060-01-C-D-DP-A-RT1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Mounting Flange
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-01-F-D-DP-A-RT1Samtec Inc.0QTH-060-01-F-D-DP-A-RT1-NDkr.84.23103Similar
QTH-060-01-H-D-DP-A-RT1Samtec Inc.0QTH-060-01-H-D-DP-A-RT1-NDkr.138.05769Similar
QTH-060-01-L-D-DP-A-RT1Samtec Inc.198QTH-060-01-L-D-DP-A-RT1-NDkr.97.07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
39kr.131.11128kr.5,113.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.131.11128
Unit Price with VAT:kr.163.88910