
| QTH-030-01-L-D | |
|---|---|
| DigiKey Part Number | 612-QTH-030-01-L-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | QTH-030-01-L-D | 
| Description | CONN HDR 60POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QTH-030-01-L-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 5mm | |
| Height Above Board | 0.160" (4.06mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.61.18000 | kr.61.18 | 
| 192 | kr.47.42432 | kr.9,105.47 | 
| 480 | kr.42.81600 | kr.20,551.68 | 
| 960 | kr.41.47200 | kr.39,813.12 | 
| Unit Price without VAT: | kr.61.18000 | 
|---|---|
| Unit Price with VAT: | kr.76.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark