
QTH-030-01-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number  | QTH-030-01-L-D-A-GP-K-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | QTH-030-01-L-D-A-GP-K-TR  | 
Description  | CONN HDR 60POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold  | 
EDA/CAD Models  | QTH-030-01-L-D-A-GP-K-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 60  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | 5mm  | |
Height Above Board  | 0.160" (4.06mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.41.85600 | kr.16,742.40 | 
| Unit Price without VAT: | kr.41.85600 | 
|---|---|
| Unit Price with VAT: | kr.52.32000 | 

