Similar
Similar
Similar
Similar

QTH-030-01-H-D-A-K-RT1-TR | |
|---|---|
DigiKey Part Number | QTH-030-01-H-D-A-K-RT1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-H-D-A-K-RT1-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-01-H-D-A-K-RT1-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-01-C-D-A-RT1-K-TR | Samtec Inc. | 0 | 612-QTH-030-01-C-D-A-RT1-K-TR-ND | kr.99.11994 | Similar |
| QTH-030-01-F-D-A-RT1-K-TR | Samtec Inc. | 0 | 612-QTH-030-01-F-D-A-RT1-K-TR-ND | kr.68.13034 | Similar |
| QTH-030-01-H-D-A-RT1-K-TR | Samtec Inc. | 0 | QTH-030-01-H-D-A-RT1-K-TR-ND | kr.121.74251 | Similar |
| QTH-030-01-L-D-A-RT1-K-TR | Samtec Inc. | 0 | QTH-030-01-L-D-A-RT1-K-TR-ND | kr.76.48794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.144.11072 | kr.18,013.84 |
| Unit Price without VAT: | kr.144.11072 |
|---|---|
| Unit Price with VAT: | kr.180.13840 |


