Similar
Similar

| QTH-030-01-H-D-A-FL-K | |
|---|---|
| DigiKey Part Number | QTH-030-01-H-D-A-FL-K-ND | 
| Manufacturer | |
| Manufacturer Product Number | QTH-030-01-H-D-A-FL-K | 
| Description | CONN HDR 60POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| EDA/CAD Models | QTH-030-01-H-D-A-FL-K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Friction Lock, Ground Bus (Plane), Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 5mm | |
| Height Above Board | 0.160" (4.06mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 96 | kr.116.16063 | kr.11,151.42 | 
| Unit Price without VAT: | kr.116.16063 | 
|---|---|
| Unit Price with VAT: | kr.145.20079 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark