
QTH-030-01-F-D-RA-K | |
|---|---|
DigiKey Part Number | QTH-030-01-F-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-F-D-RA-K |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-F-D-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.11000 | kr.78.11 |
| 10 | kr.75.80000 | kr.758.00 |
| 25 | kr.73.85240 | kr.1,846.31 |
| 50 | kr.70.29600 | kr.3,514.80 |
| 100 | kr.60.01400 | kr.6,001.40 |
| 250 | kr.59.04848 | kr.14,762.12 |
| Unit Price without VAT: | kr.78.11000 |
|---|---|
| Unit Price with VAT: | kr.97.63750 |



