Image for QTH-030-01-C-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-01-C-D-A-TR

DigiKey Part Number
612-QTH-030-01-C-D-A-TR-ND - Tape & Reel (TR)
612-QTH-030-01-C-D-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QTH-030-01-C-D-A-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-01-C-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-030-01-C-D-ASamtec Inc.30SAM9814-NDkr.125.15000Similar
QTH-030-01-L-D-A-TRSamtec Inc.714612-QTH-030-01-L-D-A-TRCT-NDkr.46.73000Similar
In-Stock: 419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.88.00000kr.88.00
10kr.74.76100kr.747.61
100kr.63.73030kr.6,373.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
425kr.56.29934kr.23,927.22
850kr.52.06721kr.44,257.13
Manufacturers Standard Package
Unit Price without VAT:kr.88.00000
Unit Price with VAT:kr.110.00000