Similar
Similar

QTE-060-04-H-D-A | |
|---|---|
DigiKey Part Number | QTE-060-04-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-H-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-04-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-04-F-D-A | Samtec Inc. | 26 | 612-QTE-060-04-F-D-A-ND | kr.134.60000 | Similar |
| QTE-060-04-L-D-A | Samtec Inc. | 161 | SAM8139-ND | kr.163.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.198.12667 | kr.7,726.94 |
| Unit Price without VAT: | kr.198.12667 |
|---|---|
| Unit Price with VAT: | kr.247.65834 |



