
QTE-060-03-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15433TR-ND - Tape & Reel (TR) SAM15433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-03-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.45000 | kr.62.45 |
| 10 | kr.53.07200 | kr.530.72 |
| 25 | kr.49.74360 | kr.1,243.59 |
| 50 | kr.47.36860 | kr.2,368.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.67.26740 | kr.10,090.11 |
| 300 | kr.60.42040 | kr.18,126.12 |
| 750 | kr.46.78920 | kr.35,091.90 |
| 1.050 | kr.35.78930 | kr.37,578.76 |
| Unit Price without VAT: | kr.62.45000 |
|---|---|
| Unit Price with VAT: | kr.78.06250 |

