QTE-060-03-F-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 45
Unit Price: kr.98.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.128.87953

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.69.75100

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.119.96636
Datasheet
Image for QTE-060-03-F-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-03-F-D-A-TR

DigiKey Part Number
QTE-060-03-F-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-060-03-F-D-A-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTE-060-03-F-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
120
Height Above Board
0.404" (10.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-060-03-F-D-ASamtec Inc.45QTE-060-03-F-D-A-NDkr.98.40000Similar
QTE-060-03-H-D-A-TRSamtec Inc.0QTE-060-03-H-D-A-TR-NDkr.128.87953Similar
QTE-060-03-L-D-A-TRSamtec Inc.0QTE-060-03-L-D-A-TR-NDkr.69.75100Similar
4-1658046-3TE Connectivity AMP Connectors04-1658046-3-NDkr.119.96636Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.58.59133kr.8,788.70
Manufacturers Standard Package
Unit Price without VAT:kr.58.59133
Unit Price with VAT:kr.73.23916