



QTE-060-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM11614-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-01-L-D-A | Samtec Inc. | 257 | SAM8136-ND | kr.92.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.95000 | kr.79.95 |
| 42 | kr.61.46024 | kr.2,581.33 |
| 84 | kr.59.24131 | kr.4,976.27 |
| 126 | kr.55.38794 | kr.6,978.88 |
| Unit Price without VAT: | kr.79.95000 |
|---|---|
| Unit Price with VAT: | kr.99.93750 |

