QTE-042-02-L-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.48.05720

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.83.72262
Image for QTE-042-02-L-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-042-02-L-D-DP-A-K-TR

DigiKey Part Number
QTE-042-02-L-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-042-02-L-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 84P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-042-02-L-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
8mm
Number of Positions
84
Height Above Board
0.286" (7.26mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-042-02-F-D-DP-A-K-TRSamtec Inc.0QTE-042-02-F-D-DP-A-K-TR-NDkr.48.05720Similar
QTE-042-02-L-D-DP-A-KSamtec Inc.0QTE-042-02-L-D-DP-A-K-NDkr.83.72262Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.56.04560kr.11,209.12
Manufacturers Standard Package
Unit Price without VAT:kr.56.04560
Unit Price with VAT:kr.70.05700