
QTE-060-01-L-D-A-GP-K | |
|---|---|
DigiKey Part Number | QTE-060-01-L-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-A-GP-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-01-L-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Guide Post, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.85.71682 | kr.1,885.77 |
| Unit Price without VAT: | kr.85.71682 |
|---|---|
| Unit Price with VAT: | kr.107.14603 |

