Similar
Similar
Similar

QTE-040-09-H-D-A | |
|---|---|
DigiKey Part Number | QTE-040-09-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-09-H-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-09-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 80 | Height Above Board 0.528" (13.40mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-09-F-D-A | Samtec Inc. | 0 | QTE-040-09-F-D-A-ND | kr.100.82817 | Similar |
| QTE-040-09-H-D-A-TR | Samtec Inc. | 0 | QTE-040-09-H-D-A-TR-ND | kr.146.80520 | Similar |
| QTE-040-09-L-D-A | Samtec Inc. | 145 | 612-QTE-040-09-L-D-A-ND | kr.128.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.222.66817 | kr.13,360.09 |
| Unit Price without VAT: | kr.222.66817 |
|---|---|
| Unit Price with VAT: | kr.278.33521 |


