Similar
Similar

QTE-040-03-L-D-LC | |
|---|---|
DigiKey Part Number | QTE-040-03-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-L-D-LC |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-03-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Locking Clip |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 80 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-03-F-D-LC | Samtec Inc. | 0 | QTE-040-03-F-D-LC-ND | kr.76.98708 | Similar |
| QTE-040-03-L-D-LC-TR | Samtec Inc. | 0 | QTE-040-03-L-D-LC-TR-ND | kr.60.58093 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.91.41854 | kr.4,388.09 |
| Unit Price without VAT: | kr.91.41854 |
|---|---|
| Unit Price with VAT: | kr.114.27318 |

