
QTE-060-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14263TR-ND - Tape & Reel (TR) SAM14263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.26000 | kr.84.26 |
| 10 | kr.71.58500 | kr.715.85 |
| 25 | kr.67.10000 | kr.1,677.50 |
| 50 | kr.63.89700 | kr.3,194.85 |
| 100 | kr.60.84750 | kr.6,084.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.54.14360 | kr.14,889.49 |
| 550 | kr.49.65015 | kr.27,307.58 |
| Unit Price without VAT: | kr.84.26000 |
|---|---|
| Unit Price with VAT: | kr.105.32500 |

