Similar
Similar
Similar
Similar

QTE-040-03-H-D-A-K | |
|---|---|
DigiKey Part Number | QTE-040-03-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-H-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-03-H-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 80 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-03-C-D-A-K | Samtec Inc. | 0 | QTE-040-03-C-D-A-K-ND | kr.132.81415 | Similar |
| QTE-040-03-F-D-A-K | Samtec Inc. | 0 | QTE-040-03-F-D-A-K-ND | kr.62.38554 | Similar |
| QTE-040-03-H-D-A-K-TR | Samtec Inc. | 0 | QTE-040-03-H-D-A-K-TR-ND | kr.108.25887 | Similar |
| QTE-040-03-L-D-A-K | Samtec Inc. | 2 | SAM12781-ND | kr.51.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | kr.164.02846 | kr.10,661.85 |
| Unit Price without VAT: | kr.164.02846 |
|---|---|
| Unit Price with VAT: | kr.205.03558 |


