
QTE-040-02-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9810-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-L-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-02-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.11000 | kr.47.11 |
| 64 | kr.36.20141 | kr.2,316.89 |
| 128 | kr.33.98242 | kr.4,349.75 |
| 256 | kr.31.38301 | kr.8,034.05 |
| 512 | kr.29.92492 | kr.15,321.56 |
| 1.024 | kr.28.02286 | kr.28,695.41 |
| 2.560 | kr.27.42050 | kr.70,196.48 |
| Unit Price without VAT: | kr.47.11000 |
|---|---|
| Unit Price with VAT: | kr.58.88750 |

