Similar
Similar
Similar
Similar

QTE-040-02-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTE-040-02-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-H-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-02-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-02-C-D-A-K-TR | Samtec Inc. | 0 | QTE-040-02-C-D-A-K-TR-ND | kr.65.93600 | Similar |
| QTE-040-02-F-D-A-K-TR | Samtec Inc. | 747 | SAM14259CT-ND | kr.42.80000 | Similar |
| QTE-040-02-H-D-A-K | Samtec Inc. | 0 | QTE-040-02-H-D-A-K-ND | kr.135.86083 | Similar |
| QTE-040-02-L-D-A-K-TR | Samtec Inc. | 568 | SAM14260CT-ND | kr.64.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.78.14790 | kr.23,444.37 |
| Unit Price without VAT: | kr.78.14790 |
|---|---|
| Unit Price with VAT: | kr.97.68488 |



