Similar
Similar

QTE-028-01-L-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QTE-028-01-L-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-L-D-DP-EM2 |
Description | CONN DIFF ARRAY PLUG 56P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTE-028-01-L-D-DP-EM2 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 56 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-028-01-F-D-DP-EM2 | Samtec Inc. | 0 | QTE-028-01-F-D-DP-EM2-ND | kr.77.03091 | Similar |
| QTE-028-01-H-D-DP-EM2 | Samtec Inc. | 0 | QTE-028-01-H-D-DP-EM2-ND | kr.147.59500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.90.02818 | kr.1,980.62 |
| Unit Price without VAT: | kr.90.02818 |
|---|---|
| Unit Price with VAT: | kr.112.53523 |

